LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI ADG701BRMZ-REEL7 product image
  • ADG701BRMZ-REEL7 thumbnail 1
  • ADG701BRMZ-REEL7 thumbnail 2
  • ADG701BRMZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG701BRMZ-REEL7RoHS

Manufacturer
MPN
ADG701BRMZ-REEL7
LCSC Part #
C496491
Packaging
MSOP-8
Customer #
Key Attributes
CMOS Low Voltage 2 Ω SPST Switches
Datasheetpdf iconADI ADG701BRMZ-REEL7
In-Stock: 1,038
1,038 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7205$ 1.5829$ 1.58
10+$ 1.4731$ 1.3553$ 13.55
30+$ 1.3179$ 1.2125$ 36.38
100+$ 1.0511$ 0.9671$ 96.71
500+$ 0.9783$ 0.9001$ 450.05
1,000+$ 0.9476$ 0.8718$ 871.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingMSOP-8
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Ron
Number of Channels1
Con38pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADG701/ADG702 are monolithic CMOS SPST switches. These switches are designed on an advanced submicron process that provides low power dissipation yet high switching speed, low on resistance, and low leakage currents. In addition, -3 dB bandwidths of greater than 200 MHz can be achieved. The ADG701/ADG702 can operate from a single 1.8 V to 5.5 V supply, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs.

Features

AI Translation
  • 1.8 V to 5.5 V single supply
  • 2 Ω (typical) on resistance
  • Low on resistance flatness
  • –3 dB bandwidth > 200 MHz
  • Rail-to-rail operation
  • Fast switching times tON 18 ns tOFF 12 ns
  • Typical power consumption <0.01 μW
  • TTL/CMOS-compatible

Applications

AI Translation
  • Battery-powered systems
  • Communications systems
  • Sample-and-hold systems
  • Audio signal routing
  • Video switching
  • Mechanical reed relay replacement