LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADG633YRUZ-REEL7 product image
  • ADG633YRUZ-REEL7 thumbnail 1
  • ADG633YRUZ-REEL7 thumbnail 2
  • ADG633YRUZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG633YRUZ-REEL7RoHS

Manufacturer
MPN
ADG633YRUZ-REEL7
LCSC Part #
C496490
Packaging
TSSOP-16
Customer #
Key Attributes
CMOS, ±5 V/+5 V/+3 V, Triple SPDT Switch
Datasheetpdf iconADI ADG633YRUZ-REEL7
In-Stock: 91
91 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3387$ 5.34
10+$ 4.6415$ 46.42
30+$ 4.2287$ 126.86
100+$ 3.551$ 355.10
500+$ 3.3576$ 1678.80
1,000+$ 3.2715$ 3271.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingTSSOP-16
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+125℃
Voltage - Supply2V~12V;2V~6V;-6V~-2V
Number of Channels3
Ron52Ω
Con12pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Applications

AI Translation
  • Automatic test equipment
  • Data acquisition systems
  • Battery-powered systems
  • Communication systems
  • Audio and video signal routing
  • Relay replacement
  • Sample-and-hold systems
  • Industrial control systems