DORABO DBT50G-7.62-4P-BK-P
| Manufacturer | DORABOAsian Brands |
| MPN | DBT50G-7.62-4P-BK-P |
| LCSC Part # | C496132 |
| Packaging | Through Hole,P=7.62mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 4CIRCUIT 7.62mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=7.62mm | |
| Number of Pins | 4P | |
| Number of Positions or Pins | 1x4P | |
| Pin Location | Side Mount | |
| Barrier Type | With Cover Plate | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | - | |
| Number of PINs Per Row | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,823
6,823 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4525 | $ 0.45 |
| 10+ | $ 0.3516 | $ 3.52 |
| 30+ | $ 0.3077 | $ 9.23 |
| 100+ | $ 0.2539 | $ 25.39 |
| 500+ | $ 0.2295 | $ 114.75 |
| 1,000+ | $ 0.2149 | $ 214.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=7.62mm | |
| Number of Pins | 4P | |
| Number of Positions or Pins | 1x4P | |
| Pin Location | Side Mount | |
| Barrier Type | With Cover Plate | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | - | |
| Number of PINs Per Row | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



