TI LM2902KAVQPWR
| Manufacturer | |
| MPN | LM2902KAVQPWR |
| LCSC Part # | C496124 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quadruple Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 200nA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | 1.5V~16V;-16V~-1.5V | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices consist of four independent high-gain frequency-compensated operational amplifiers that are designed specifically to operate from a single supply or split supply over a wide range of voltages.
Features
AI Translation
- 2-kV ESD Protection for:
- LM224K, LM224KA
- LM324K, LM324KA
- LM2902K, LM2902KV, LM2902KAV
- Wide Supply Ranges
- Single Supply: 3 V to 32 V
- (26 V for LM2902)
- Dual Supplies: ±1.5 V to ±16 V
- (±13 V for LM2902)
- Single Supply: 3 V to 32 V
Applications
AI Translation
- Blu-ray Players and Home Theaters
- Chemical and Gas Sensors
- DVD Recorders and Players
- Digital Multimeter: Bench and Systems
- Digital Multimeter: Handhelds
- Field Transmitter: Temperature Sensors
- Motor Control: AC Induction, Brushed DC, Brushless DC, High-Voltage, Low-Voltage, Permanent Magnet, and Stepper Motor
- Oscilloscopes
- TV: LCD and Digital
- Temperature Sensors or Controllers Using Modbus
- Weigh Scales
In-Stock: 287
287 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4794 | $ 0.48 |
| 10+ | $ 0.3842 | $ 3.84 |
| 30+ | $ 0.3374 | $ 10.12 |
| 100+ | $ 0.2954 | $ 29.54 |
| 500+ | $ 0.2841 | $ 142.05 |
| 1,000+ | $ 0.276 | $ 276.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 200nA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | 1.5V~16V;-16V~-1.5V | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices consist of four independent high-gain frequency-compensated operational amplifiers that are designed specifically to operate from a single supply or split supply over a wide range of voltages.
Features
AI Translation
- 2-kV ESD Protection for:
- LM224K, LM224KA
- LM324K, LM324KA
- LM2902K, LM2902KV, LM2902KAV
- Wide Supply Ranges
- Single Supply: 3 V to 32 V
- (26 V for LM2902)
- Dual Supplies: ±1.5 V to ±16 V
- (±13 V for LM2902)
- Single Supply: 3 V to 32 V
Applications
AI Translation
- Blu-ray Players and Home Theaters
- Chemical and Gas Sensors
- DVD Recorders and Players
- Digital Multimeter: Bench and Systems
- Digital Multimeter: Handhelds
- Field Transmitter: Temperature Sensors
- Motor Control: AC Induction, Brushed DC, Brushless DC, High-Voltage, Low-Voltage, Permanent Magnet, and Stepper Motor
- Oscilloscopes
- TV: LCD and Digital
- Temperature Sensors or Controllers Using Modbus
- Weigh Scales
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



