Diptronics IPTG26K-V-T/R
| Manufacturer | DiptronicsAsian Brands |
| MPN | IPTG26K-V-T/R |
| LCSC Part # | C495953 |
| Packaging | SMD,4.6x2.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 400gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Packaging | SMD,4.6x2.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 2.8mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 4N | |
| Termination Style | SMD(SMT) Tab | |
| Length | 4.6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 1.9mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 7000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,000
6,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.32 | $ 1.60 |
| 50+ | $ 0.2529 | $ 12.65 |
| 150+ | $ 0.2242 | $ 33.63 |
| 500+ | $ 0.1884 | $ 94.20 |
| 2,500+ | $ 0.1724 | $ 431.00 |
| 7,000+ | $ 0.1628 | $ 1139.60 |
Standard Packaging7000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Packaging | SMD,4.6x2.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 2.8mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 4N | |
| Termination Style | SMD(SMT) Tab | |
| Length | 4.6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 1.9mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 7000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



