Diptronics DTSMW-64N-V-T/R
| Manufacturer |
Diptronics
Asian Brands |
| Mfr. Part # | DTSMW-64N-V-T/R |
| LCSC Part # | C495935 |
| Package | SMD-4P,6.3x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Description | Tactile Switch SPST 4.5mm 6.2mm x 6.3mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Package | SMD-4P,6.3x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
876 
876
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3747 | $ 0.37 |
10+ | $ 0.2922 | $ 2.92 |
30+ | $ 0.2573 | $ 7.72 |
100+ | $ 0.2144 | $ 21.44 |
500+ | $ 0.1937 | $ 96.85 |
900+ | $ 0.1826 | $ 164.34 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$