Diptronics DTSL-61N-V-T/R
| Manufacturer |
Diptronics
Asian Brands |
| Mfr. Part # | DTSL-61N-V-T/R |
| LCSC Part # | C495902 |
| Package | SMD-4P,6.4x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Description | Tactile Switch SPST 2.5mm 6.2mm x 6.4mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Package | SMD-4P,6.4x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2700 |
| Sales Unit | Piece |
In-Stock:
10,155
10,155
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1806 | $ 0.18 |
10+ | $ 0.144 | $ 1.44 |
30+ | $ 0.1283 | $ 3.85 |
100+ | $ 0.1088 | $ 10.88 |
500+ | $ 0.1001 | $ 50.05 |
1,000+ | $ 0.0948 | $ 94.80 |
Standard Packaging 2700/Full
Reel | ||
Better price for more quantity?
$