Infineon IRF7329TRPBF
| Manufacturer | |
| MPN | IRF7329TRPBF |
| LCSC Part # | C495786 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 12V 9.2A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 9.2A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 17mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Drain to Source Voltage | 12V | |
| Reverse Transfer Capacitance (Crss@Vds) | 640pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 3.45nF | |
| Gate Charge(Qg) | 57nC | |
| Operating Temperature | -55℃~+150℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
New P-Channel HEXFET power MOSFETs utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The SO-8 has been modified through a customized leadframe for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapor phase, infrared, or wave soldering technique
Features
- Trench technology
- Ultra-low on-resistance
- Dual P-channel MOSFET
- Low profile (<1.8mm)
- Tape and reel available
- Lead-free
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8294 | $ 0.83 |
| 10+ | $ 0.8115 | $ 8.12 |
| 30+ | $ 0.7985 | $ 23.96 |
| 100+ | $ 0.7871 | $ 78.71 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 9.2A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 17mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Drain to Source Voltage | 12V | |
| Reverse Transfer Capacitance (Crss@Vds) | 640pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 3.45nF | |
| Gate Charge(Qg) | 57nC | |
| Operating Temperature | -55℃~+150℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
New P-Channel HEXFET power MOSFETs utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The SO-8 has been modified through a customized leadframe for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapor phase, infrared, or wave soldering technique
Features
- Trench technology
- Ultra-low on-resistance
- Dual P-channel MOSFET
- Low profile (<1.8mm)
- Tape and reel available
- Lead-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



