hanxia HX-HB212-3.81-3P
| Manufacturer | hanxiaAsian Brands |
| MPN | HX-HB212-3.81-3P |
| LCSC Part # | C49577278 |
| Packaging | Through Hole,P=3.81mm |
| Customer # | |
| Key Attributes | 10A -40℃~+105℃ 0.2~1.5 300V 1x3P Green 16~24 Through Hole 3 1 3.81mm Through Hole,P=3.81mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=3.81mm | |
| Current Rating | 10A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x3P | |
| Color | Green | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 16~24 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,070
1,070 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3309 | $ 1.65 |
| 50+ | $ 0.2618 | $ 13.09 |
| 150+ | $ 0.2322 | $ 34.83 |
| 1,200+ | $ 0.1952 | $ 234.24 |
| 2,400+ | $ 0.1787 | $ 428.88 |
| 4,800+ | $ 0.1689 | $ 810.72 |
Standard Packaging1200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



