Images for reference only
EDA Models

JST B10B-XH-AM(LF)(SN)

Manufacturer
MPN
B10B-XH-AM(LF)(SN)
LCSC Part #
C495726
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 10POS 2.5mm
Description
Connector Header 10 position 2.5mm Pitch 3A Through Hole -25℃~+85℃
Datasheet pdf icon JST B10B-XH-AM(LF)(SN)
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Type Description
All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer JST
Packaging Through Hole,P=2.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon JST B10B-XH-AM(LF)(SN)
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 250
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 10,380
10,380 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.1995 $ 1.00
50+
$ 0.159 $ 7.95
250+
$ 0.1416 $ 35.40
500+
$ 0.12 $ 60.00
2,500+
$ 0.1103 $ 275.75
5,000+
$ 0.1046 $ 523.00
Standard Packaging 250/Full Bag
Better price for more quantity?
$