Images are for reference only
EDA Models

JST SM08B-PASS-1-TBT(LF)(SN)

Manufacturer
Mfr. Part #
SM08B-PASS-1-TBT(LF)(SN)
LCSC Part #
C495702
Package
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 8POS 2mm
Description
8P PA 1x8P Tin -25℃~+85℃ White 2mm 250V 8 1 3A Surface Mount, Right Angle SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheet pdf icon JST SM08B-PASS-1-TBT(LF)(SN)
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer JST
Package SMD,P=2mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon JST SM08B-PASS-1-TBT(LF)(SN)
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 38
38 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 1.4298 $ 1.43
10+
$ 1.3976 $ 13.98
30+
$ 1.3746 $ 41.24
100+
$ 1.3531 $ 135.31
Standard Packaging 1000/Full Bag
Better price for more quantity?
$