LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST S08B-PASK-2(LF)(SN) product image
  • S08B-PASK-2(LF)(SN) thumbnail 1
  • S08B-PASK-2(LF)(SN) thumbnail 2
  • S08B-PASK-2(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST S08B-PASK-2(LF)(SN)RoHS

Manufacturer
MPN
S08B-PASK-2(LF)(SN)
LCSC Part #
C495701
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 8POS 2mm
Datasheetpdf iconJST S08B-PASK-2(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 5,925
5,925 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.338$ 1.69
50+$ 0.262$ 13.10
250+$ 0.2295$ 57.38
500+$ 0.1888$ 94.40
2,500+$ 0.1707$ 426.75
5,000+$ 0.1599$ 799.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPA
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin;With column
Mounting TypeRight Angle
Number of PINs8P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass-Fiber Reinforced PBT
Pitch2mm
Number of PINs Per Row8
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)18mm
Row Spacing-
Pin Structure1x8P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.