LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT 2044-2X05G00RA product image
  • 2044-2X05G00RA thumbnail 1
  • 2044-2X05G00RA thumbnail 2
  • 2044-2X05G00RA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT 2044-2X05G00RARoHS

Manufacturer
WingTATAsian Brands
MPN
2044-2X05G00RA
LCSC Part #
C49569855
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 10POS 2.54mm DUAL ROW TH R/A
Datasheetpdf iconWingTAT 2044-2X05G00RA
Custom CablesMOQ 1pc
In-Stock: 135
135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1702$ 0.85
50+$ 0.1332$ 6.66
200+$ 0.1174$ 23.48
400+$ 0.0977$ 39.08
2,400+$ 0.0889$ 213.36
5,000+$ 0.0836$ 418.00
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerWingTAT
PackagingThrough Hole,Right Angle,P=2.54mm
Operating Temperature-55℃~+105℃
Mounting TypeRight Angle
Current Rating2A
Number of Positions10P
Insulation Height5mm
Holes Structure2x5P
Pitch2.54mm
Holes DirectionSide
Number of Rows2
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.