WingTAT 2044-2X04G00SA
| Manufacturer |
WingTAT
Asian Brands |
| Mfr. Part # | 2044-2X04G00SA |
| LCSC Part # | C49569816 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 8POS 2.54mm DUAL ROW TH |
| Description | -55℃~+105℃ Through Hole 8P 2A 8.5mm 2x4P Top 2.54mm 2 Square Hole 2.54mm Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | WingTAT | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
55
55
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0944 | $ 0.47 |
50+ | $ 0.0743 | $ 3.72 |
200+ | $ 0.0642 | $ 12.84 |
400+ | $ 0.0567 | $ 22.68 |
2,400+ | $ 0.0507 | $ 121.68 |
5,000+ | $ 0.0476 | $ 238.00 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$