LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT 2011-2X23G00SB product image
  • 2011-2X23G00SB thumbnail 1
  • 2011-2X23G00SB thumbnail 2
  • 2011-2X23G00SB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT 2011-2X23G00SBRoHS

Manufacturer
WingTATAsian Brands
MPN
2011-2X23G00SB
LCSC Part #
C49569683
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 46 Position 2.54mm Pitch Dual Row Through Hole -40℃~+105℃
Datasheetpdf iconWingTAT 2011-2X23G00SB
Custom CablesMOQ 1pc
In-Stock: 225
225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2284$ 1.14
50+$ 0.1793$ 8.97
300+$ 0.1582$ 47.46
600+$ 0.1261$ 75.66
2,400+$ 0.1144$ 274.56
5,100+$ 0.1073$ 547.23
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerWingTAT
PackagingThrough Hole,P=2.54mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeThrough Hole
Supplementary Features-
Insulation Height2.5mm
Length of Mating Pin6mm
Number of PINs46P
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Voltage Rating (Max)600V
Row Spacing2.54mm
Pin Structure2x23P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.