WingTAT 2011-1X30G00SB
| Manufacturer |
WingTAT
Asian Brands |
| MPN | 2011-1X30G00SB |
| LCSC Part # | C49569653 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Description | Pin Header 1 2.5mm 6mm -40℃~+105℃ 3mm 30P 2.54mm 3A 600V 1x30P Through Hole,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
230
230
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1332 | $ 0.67 |
50+ | $ 0.1049 | $ 5.25 |
150+ | $ 0.0907 | $ 13.61 |
500+ | $ 0.0801 | $ 40.05 |
2,500+ | $ 0.0716 | $ 179.00 |
5,000+ | $ 0.0673 | $ 336.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$