JST SXH-002T-P0.6
| Manufacturer | |
| MPN | SXH-002T-P0.6 |
| LCSC Part # | C495681 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 26~30AWG CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | JST | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.05~0.13 | |
| Wire Gauge - AWG | 26~30 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | XH | |
| Insulation OD | 0.9mm~1.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 42,000
42,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0162 | $ 1.62 |
| 1,000+ | $ 0.0129 | $ 12.90 |
| 3,000+ | $ 0.011 | $ 33.00 |
| 8,000+ | $ 0.0099 | $ 79.20 |
| 48,000+ | $ 0.0089 | $ 427.20 |
| 96,000+ | $ 0.0084 | $ 806.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | JST | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.05~0.13 | |
| Wire Gauge - AWG | 26~30 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | XH | |
| Insulation OD | 0.9mm~1.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



