Hanbo Electronic DS20109FC3A00A2
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | DS20109FC3A00A2 |
| LCSC Part # | C49568014 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 9P Female Through Hole 2 Through Hole D-Sub Connector RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole | |
| Number of Pins | 9P | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 280
280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2097$ 0.1678 | $ 0.84 |
| 50+ | $ 0.1638$ 0.1311 | $ 6.56 |
| 150+ | $ 0.1441$ 0.1153 | $ 17.30 |
| 500+ | $ 0.1196$ 0.0957 | $ 47.85 |
| 2,500+ | $ 0.1086$ 0.0869 | $ 217.25 |
| 6,000+ | $ 0.1021$ 0.0817 | $ 490.20 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole | |
| Number of Pins | 9P | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



