LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XAP-12V-1 product image
  • XAP-12V-1 thumbnail 1
  • XAP-12V-1 thumbnail 2
  • XAP-12V-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XAP-12V-1RoHS

Manufacturer
MPN
XAP-12V-1
LCSC Part #
C495665
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 2.5mm SINGLE ROW XA
Datasheetpdf iconJST XAP-12V-1
Custom CablesMOQ 1pc
In-Stock: 1,305
1,305 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1513$ 0.76
50+$ 0.1216$ 6.08
150+$ 0.1068$ 16.02
1,000+$ 0.0957$ 95.70
2,000+$ 0.0868$ 173.60
5,000+$ 0.0823$ 411.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Reference SeriesXA
Pins Structure1x12P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.