Hanbo Electronic MC-121-L95
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | MC-121-L95 |
| LCSC Part # | C49566391 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 72
72 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4289$ 0.3432 | $ 0.34 |
| 10+ | $ 0.3406$ 0.2725 | $ 2.73 |
| 30+ | $ 0.302$ 0.2416 | $ 7.25 |
| 100+ | $ 0.2554$ 0.2044 | $ 20.44 |
| 500+ | $ 0.233$ 0.1864 | $ 93.20 |
| 900+ | $ 0.2201$ 0.1761 | $ 158.49 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



