YTL YTMR-YG20-002 SH1B171A5
| Manufacturer | YTLAsian Brands |
| MPN | YTMR-YG20-002 SH1B171A5 |
| LCSC Part # | C49564905 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Navigation Switches, Joystick RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | YTL | |
| Packaging | Through Hole | |
| Operating Angle in Each Direction | 30° | |
| Voltage Rating | 1.7V;3.6V | |
| Mounting Type | Straight | |
| Toggle reset | Self-reset | |
| Operating Temperature | -10℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9445 | $ 3.94 |
| 10+ | $ 3.387 | $ 33.87 |
| 60+ | $ 3.0552 | $ 183.31 |
| 120+ | $ 2.7188 | $ 326.26 |
| 480+ | $ 2.5652 | $ 1231.30 |
| 1,020+ | $ 2.4945 | $ 2544.39 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

