LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
BXCONN B254YD-WD02P-PC032 product image
  • B254YD-WD02P-PC032 thumbnail 1
  • B254YD-WD02P-PC032 thumbnail 2
  • B254YD-WD02P-PC032 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN B254YD-WD02P-PC032RoHS

Manufacturer
BXCONNAsian Brands
MPN
B254YD-WD02P-PC032
LCSC Part #
C49563256
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 2POS 2.54mm SINGLE ROW TH R/A
Datasheetpdf iconBXCONN B254YD-WD02P-PC032
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0798$ 0.0559$ 0.28
50+$ 0.0635$ 0.0445$ 2.23
150+$ 0.0553$ 0.0388$ 5.82
500+$ 0.0492$ 0.0345$ 17.25
2,500+$ 0.0443$ 0.0311$ 77.75
5,000+$ 0.0419$ 0.0294$ 147.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerBXCONN
PackagingThrough Hole,Right Angle,P=2.54mm
Mounting TypeRight Angle
Operating Temperature-40℃~+105℃
Current Rating3A
Number of Positions2P
Supplementary Features-
Insulation Height8.5mm
Holes Structure1x2P
Pitch2.54mm
Holes DirectionSide
Number of Rows1
Circular Hole / Square HoleSquare Hole
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.