BAT WIRELESS BWSMAJ-FAKRAC-RG316L500
| Manufacturer | BAT WIRELESSAsian Brands |
| MPN | BWSMAJ-FAKRAC-RG316L500 |
| LCSC Part # | C49563181 |
| Packaging | - |
| Customer # | |
| Key Attributes | Coaxial Cables (RF) Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| working temperature | -45℃~+85℃ | |
| impedance | 50Ω | |
| Frequency | 6GHz | |
| Line length | 50cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 249
249 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3686 | $ 2.37 |
| 10+ | $ 1.9866 | $ 19.87 |
| 30+ | $ 1.7476 | $ 52.43 |
| 100+ | $ 1.5038 | $ 150.38 |
| 500+ | $ 1.3932 | $ 696.60 |
| 1,000+ | $ 1.3444 | $ 1344.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| working temperature | -45℃~+85℃ | |
| impedance | 50Ω | |
| Frequency | 6GHz | |
| Line length | 50cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



