BAT WIRELESS BWSMAJ-BNCK-RG316L500
| Manufacturer | BAT WIRELESSAsian Brands |
| MPN | BWSMAJ-BNCK-RG316L500 |
| LCSC Part # | C49563176 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMA-J to BNC-K Coaxial Cables (RF) Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| working temperature | -45℃~+85℃ | |
| impedance | 50Ω | |
| Frequency | 6GHz | |
| Input/Output | SMA-J to BNC-K | |
| Line length | 50cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 78
78 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.197 | $ 2.20 |
| 10+ | $ 1.8427 | $ 18.43 |
| 30+ | $ 1.6215 | $ 48.65 |
| 100+ | $ 1.394 | $ 139.40 |
| 500+ | $ 1.2919 | $ 645.95 |
| 1,000+ | $ 1.2471 | $ 1247.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| working temperature | -45℃~+85℃ | |
| impedance | 50Ω | |
| Frequency | 6GHz | |
| Input/Output | SMA-J to BNC-K | |
| Line length | 50cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



