JST B10B-XADSS-N-A(LF)(SN)
| Manufacturer | |
| MPN | B10B-XADSS-N-A(LF)(SN) |
| LCSC Part # | C495564 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 10POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XAD | |
| Contact Material | Copper alloy | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Supplementary Features | With column | |
| Mounting Type | Through Hole | |
| Number of PINs | 10P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Pitch | 2.5mm | |
| Number of PINs Per Row | 5 | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 17.5mm | |
| Row Spacing | 2.5mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,030
3,030 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3778 | $ 1.89 |
| 50+ | $ 0.3084 | $ 15.42 |
| 200+ | $ 0.2787 | $ 55.74 |
| 400+ | $ 0.2416 | $ 96.64 |
| 2,400+ | $ 0.2251 | $ 540.24 |
| 5,000+ | $ 0.2152 | $ 1076.00 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XAD | |
| Contact Material | Copper alloy | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Supplementary Features | With column | |
| Mounting Type | Through Hole | |
| Number of PINs | 10P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Pitch | 2.5mm | |
| Number of PINs Per Row | 5 | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 17.5mm | |
| Row Spacing | 2.5mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



