PTTC(Polytronics Tech) SMD0805P002TF
| Manufacturer | PTTC(Polytronics Tech)Asian Brands |
| MPN | SMD0805P002TF |
| LCSC Part # | C495352 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 63V 20mA 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 63V | |
| Hold Current | 20mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 60mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 12Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 70Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 0805 series provides miniature surface mount resettable overcurrent protection with holding current from 0.02A to 1.1A. This series is suitable for ultra portable applications where space is at a premium and the device current is low.
Features
AI Translation
- RoHS compliant and lead-free
- Low profile
- Halogen-free
- Fast response to fault current
- Compact design saves board space
- Compatible with high temperature solders
Applications
AI Translation
- Mobile phones and PDAs
- IC VCC protection
- Portable MP3 and media player
- Set-top-box and HDMI
- Mobile Internet Device (MID)
- Game console port protection
- USB peripherals
In-Stock: 28,820
28,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0784 | $ 0.78 |
| 100+ | $ 0.0636 | $ 6.36 |
| 300+ | $ 0.0562 | $ 16.86 |
| 1,000+ | $ 0.0506 | $ 50.60 |
| 4,000+ | $ 0.042 | $ 168.00 |
| 8,000+ | $ 0.0398 | $ 318.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 63V | |
| Hold Current | 20mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 60mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 12Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 70Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 0805 series provides miniature surface mount resettable overcurrent protection with holding current from 0.02A to 1.1A. This series is suitable for ultra portable applications where space is at a premium and the device current is low.
Features
AI Translation
- RoHS compliant and lead-free
- Low profile
- Halogen-free
- Fast response to fault current
- Compact design saves board space
- Compatible with high temperature solders
Applications
AI Translation
- Mobile phones and PDAs
- IC VCC protection
- Portable MP3 and media player
- Set-top-box and HDMI
- Mobile Internet Device (MID)
- Game console port protection
- USB peripherals
C495352 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



