LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI AD7607BSTZ product image
  • AD7607BSTZ thumbnail 1
  • AD7607BSTZ thumbnail 2
  • AD7607BSTZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7607BSTZRoHS

Manufacturer
MPN
AD7607BSTZ
LCSC Part #
C495343
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
8-channel DAS, with built-in 14-bit, bipolar input, simultaneous sampling ADC
Datasheetpdf iconADI AD7607BSTZ
In-Stock: 425
425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.3912$ 15.0799$ 15.08
10+$ 14.9743$ 13.7764$ 137.76
30+$ 13.7841$ 12.6814$ 380.44
100+$ 12.7438$ 11.7243$ 1172.43
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerADI
PackagingLQFP-64(10x10)
FeaturesBipolar input;Built-in reference source;Digital filtering;Power-down mode
Voltage Reference Drift10ppm/℃
Data Rate-
Voltage Reference Value2.5V
Number of Channels8
Operating Temperature-40℃~+85℃
InterfaceSPI;Parallel port
ChipType-
Voltage - Supply4.75V~5.25V
Quiescent Current16mA
Integral non - linearity0.25LSB
Voltage ReferenceBuilt-in;External
Resolution (Bits)14;200kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

The AD7607 is a 14-bit simultaneous sampling analog-to-digital data acquisition system (DAS) that integrates analog input clamp protection, second-order antialiasing filters, track-and-hold amplifiers, a 14-bit charge redistribution successive approximation ADC, a flexible digital filter, a 2.5 V reference, reference buffer, and high-speed serial and parallel interfaces. The AD7607 operates from a single 5 V supply and can handle ±10 V and ±5 V true bipolar input signals, with all channels sampling at throughput rates up to 200 kSPS. The input clamp protection circuit can withstand voltages up to ±16.5 V. The analog input impedance of the AD7607 is 1 MΩ regardless of the sampling frequency. Single-supply operation, on-chip filtering, and high input impedance eliminate the need for drive op-amps and external bipolar supplies. The AD7607 antialiasing filter has a 3 dB cutoff frequency of 22 kHz and provides 40 dB antialiasing rejection at a sampling rate of 200 kSPS. The flexible digital filter is pin-driven to simplify external filtering.

Features

AI Translation
  • 8-channel simultaneous sampling input
  • Bipolar analog input ranges: ±10 V, ±5 V
  • 5 V single analog supply, VDRIVE: 2.3 V to 5.25 V
  • Fully integrated data acquisition solution
  • Analog input clamp protection
  • Input buffer with 1 MΩ analog input impedance
  • Second-order anti-aliasing analog filter
  • On-chip precision reference and buffer
  • 14-bit, 200 kSPS ADC (all channels)
  • Flexible parallel/serial interface
  • SPI/QSPI/MICROWIRE/DSP compatible
  • 14-bit to 18-bit pin-compatible solutions
  • Analog input channels with 7 kV ESD rating
  • High throughput rate: 200 kSPS (all channels)
  • SNR: 85.5 dB (at 50 kSPS)
  • INL: ±0.25 LSB; DNL: ±0.25 LSB
  • Low power consumption: 100 mW (at 200 kSPS)
  • Standby mode: 25 mW (typical)
  • 64-lead LQFP package

Applications

AI Translation
  • Power line monitoring and protection systems
  • Multiphase motor control
  • Instrumentation and control systems
  • Multi-axis positioning systems
  • Data acquisition systems (DAS)