ADI AD5934YRSZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD5934YRSZ-REEL7 |
| LCSC Part # | C495338 |
| Package | SSOP-16 |
| Customer # | |
| Key Attributes | 250 kSPS, 12-Bit Impedance Converter, Network Analyzer |
| Description | 12 2.7V~5.5V SSOP-16 Direct Digital Synthesis (DDS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Package | SSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
32 
32
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.3423 | $ 10.34 |
10+ | $ 9.0229 | $ 90.23 |
30+ | $ 7.5463 | $ 226.39 |
100+ | $ 6.8716 | $ 687.16 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$