ADI AD8672ARMZ-REEL
| Manufacturer | |
| Mfr. Part # | AD8672ARMZ-REEL |
| LCSC Part # | C495282 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | High-precision, low-noise, low-input-bias-current operational amplifier |
| Description | 75uV 3nA 4V/us 120dB 3mA 10MHz 2 MSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
73
73
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.1298 | $ 6.13 |
10+ | $ 5.3701 | $ 53.70 |
30+ | $ 4.9073 | $ 147.22 |
100+ | $ 4.0504 | $ 405.04 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$