ADI AD8667ARZ-REEL
| Manufacturer | |
| MPN | AD8667ARZ-REEL |
| LCSC Part # | C495281 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Low Noise, High Precision, 16V CMOS Rail-to-Rail Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 0.3V/us | |
| Input Offset Current(Ios) | 35pA | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 0.3pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 210uA | |
| Gain Bandwidth Product | 540kHz | |
| Input Voltage Noise Density | 23nV/√Hz@1kHz | |
| Dual Supply | -8V~-2.5V;2.5V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8663/AD8667/AD8669 are rail-to-rail output amplifiers that use the patented DigiTrim trimming technique to achieve low offset voltage. The AD8663/AD8667/ AD8669 feature an extended operating range with supply voltages up to 16 V. They also feature low input bias current, low input offset voltage, and low current noise.
The combination of low offset, very low input bias current, and a wide supply range makes these amplifiers useful in a wide variety of applications usually associated with higher priced JFET amplifiers. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth.
The ability to operate the device for single ( 5 V to 16 V ) or dual supplies (±2.5 V to ±8 V ) supports many applications. The rail-to-rail outputs provide increased dynamic range to drive low frequency data converters. The low bias current drift is well-suited for precision I-to-V converters. The combination of precision offset, offset drift, and low noise also make the op amps ideal for gain, dc offset adjust, and active filter in both instrumentation and medical applications. These low power op amps can be used in IR thermometers, pH and ORP instruments, pressure transducer front ends, and other sensor signal conditioning circuits that are used in remote or wireless applications.
The AD8663/AD8667/AD8669 are specified over the extended industrial temperature range of -40°C to +125°C. The single AD8663 is available in a narrow 8-lead SOIC package and a very thin, 8-lead LFCSP. The dual AD8667 is available in a narrow 8-lead SOIC package and an 8-lead MSOP. The quad AD8669 is available in a 14-lead SOIC and 14-lead small TSSOP.
Features
- Low offset voltage: 175 μV maximum (VSY = 5 V)
- Low supply current: 275 μA maximum per amplifier
- Single-supply operation: 5 V to 16 V
- Low noise: 23 nV/√Hz
- Low input bias current: 300 fA
- Unity-gain stable
- Small packages available (3 mm × 3 mm, 8-lead LFCSP, 8-lead MSOP)
- Other packages (8-lead SOIC, 14-lead SOIC, 14-lead TSSOP)
Applications
- Sensor front ends
- Transimpedance amplifiers
- Electrometer applications
- Photodiode amplification
- Low power ADC drivers
- Medical diagnostic instruments
- pH and ORP meters and probes
- DAC or REF buffers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2615$ 1.4022 | $ 1.40 |
| 10+ | $ 2.1296$ 1.3204 | $ 13.20 |
| 30+ | $ 2.0466$ 1.2689 | $ 38.07 |
| 100+ | $ 1.8545$ 1.1498 | $ 114.98 |
| 500+ | $ 1.817$ 1.1266 | $ 563.30 |
| 1,000+ | $ 1.7991$ 1.1155 | $ 1115.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 0.3V/us | |
| Input Offset Current(Ios) | 35pA | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 0.3pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 210uA | |
| Gain Bandwidth Product | 540kHz | |
| Input Voltage Noise Density | 23nV/√Hz@1kHz | |
| Dual Supply | -8V~-2.5V;2.5V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8663/AD8667/AD8669 are rail-to-rail output amplifiers that use the patented DigiTrim trimming technique to achieve low offset voltage. The AD8663/AD8667/ AD8669 feature an extended operating range with supply voltages up to 16 V. They also feature low input bias current, low input offset voltage, and low current noise.
The combination of low offset, very low input bias current, and a wide supply range makes these amplifiers useful in a wide variety of applications usually associated with higher priced JFET amplifiers. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth.
The ability to operate the device for single ( 5 V to 16 V ) or dual supplies (±2.5 V to ±8 V ) supports many applications. The rail-to-rail outputs provide increased dynamic range to drive low frequency data converters. The low bias current drift is well-suited for precision I-to-V converters. The combination of precision offset, offset drift, and low noise also make the op amps ideal for gain, dc offset adjust, and active filter in both instrumentation and medical applications. These low power op amps can be used in IR thermometers, pH and ORP instruments, pressure transducer front ends, and other sensor signal conditioning circuits that are used in remote or wireless applications.
The AD8663/AD8667/AD8669 are specified over the extended industrial temperature range of -40°C to +125°C. The single AD8663 is available in a narrow 8-lead SOIC package and a very thin, 8-lead LFCSP. The dual AD8667 is available in a narrow 8-lead SOIC package and an 8-lead MSOP. The quad AD8669 is available in a 14-lead SOIC and 14-lead small TSSOP.
Features
- Low offset voltage: 175 μV maximum (VSY = 5 V)
- Low supply current: 275 μA maximum per amplifier
- Single-supply operation: 5 V to 16 V
- Low noise: 23 nV/√Hz
- Low input bias current: 300 fA
- Unity-gain stable
- Small packages available (3 mm × 3 mm, 8-lead LFCSP, 8-lead MSOP)
- Other packages (8-lead SOIC, 14-lead SOIC, 14-lead TSSOP)
Applications
- Sensor front ends
- Transimpedance amplifiers
- Electrometer applications
- Photodiode amplification
- Low power ADC drivers
- Medical diagnostic instruments
- pH and ORP meters and probes
- DAC or REF buffers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



