LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2079/TR product image
Images for reference only

VISHAY M39003/03-2079/TR

Manufacturer
MPN
M39003/03-2079/TR
LCSC Part #
C4952772
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
5.6uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-2079/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.2287$ 14.23
200+$ 5.5066$ 1101.32
500+$ 5.3142$ 2657.10
1,000+$ 5.2172$ 5217.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance5.6uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece