LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8387 product image
Images for reference only

VISHAY M39003/01-8387

Manufacturer
MPN
M39003/01-8387
LCSC Part #
C4952769
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.7uF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8387
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 88.1873$ 88.19
200+$ 34.1276$ 6825.52
500+$ 32.929$ 16464.50
1,000+$ 32.3365$ 32336.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.7uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece