LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T520A476M2R5ATE090 product image
Images for reference only

KEMET T520A476M2R5ATE090RoHS

Manufacturer
MPN
T520A476M2R5ATE090
LCSC Part #
C4952764
Packaging
1206
Customer #
Key Attributes
47uF ±20% 2.5V Tantalum Capacitors 1206
Datasheetpdf iconKEMET T520A476M2R5ATE090
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2963$ 0.30
200+$ 0.1147$ 22.94
500+$ 0.1107$ 55.35
1,000+$ 0.1087$ 108.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging1206
Capacitance47uF
Voltage Rating2.5V
Equivalent Series Resistance(ESR)90mΩ@100kHz
Operating Temperature-55℃~+105℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece