LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6386H product image
Images for reference only

VISHAY M39003/01-6386H

Manufacturer
MPN
M39003/01-6386H
LCSC Part #
C4952760
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±20% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6386H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.9216$ 34.92
200+$ 13.515$ 2703.00
500+$ 13.0392$ 6519.60
1,000+$ 12.8043$ 12804.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece