LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-020MESC product image
Images for reference only

VISHAY 13008-020MESC

Manufacturer
MPN
13008-020MESC
LCSC Part #
C4952758
Packaging
-
Customer #
Key Attributes
330uF ±20% 10V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-020MESC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.2543$ 12.25
200+$ 4.7429$ 948.58
500+$ 4.5762$ 2288.10
1,000+$ 4.4944$ 4494.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance330uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)35mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece