LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D335X0035D2T15H product image
Images for reference only

VISHAY 592D335X0035D2T15HRoHS

Manufacturer
MPN
592D335X0035D2T15H
LCSC Part #
C4952730
Packaging
2917
Customer #
Key Attributes
3.3uF ±20% 35V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 592D335X0035D2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6381$ 1.64
200+$ 0.635$ 127.00
500+$ 0.6122$ 306.10
1,000+$ 0.6016$ 601.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance3.3uF
Voltage Rating35V
Equivalent Series Resistance(ESR)2.1Ω
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece