LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2725/TR product image
Images for reference only

VISHAY M39003/01-2725/TR

Manufacturer
MPN
M39003/01-2725/TR
LCSC Part #
C4952729
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
47uF ±20% 6V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2725/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6474$ 3.65
200+$ 1.4123$ 282.46
500+$ 1.3623$ 681.15
1,000+$ 1.3381$ 1338.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance47uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece