LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5424H product image
Images for reference only

VISHAY M39003/01-5424H

Manufacturer
MPN
M39003/01-5424H
LCSC Part #
C4952716
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±5% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5424H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.4247$ 19.42
200+$ 7.5174$ 1503.48
500+$ 7.2538$ 3626.90
1,000+$ 7.1235$ 7123.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece