LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2040/TR product image
Images for reference only

VISHAY M39003/09-2040/TR

Manufacturer
MPN
M39003/09-2040/TR
LCSC Part #
C4952695
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2040/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.2087$ 58.21
200+$ 22.5265$ 4505.30
500+$ 21.7355$ 10867.75
1,000+$ 21.343$ 21343.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)110mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece