LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4057/HSD product image
Images for reference only

VISHAY M39003/03-4057/HSD

Manufacturer
MPN
M39003/03-4057/HSD
LCSC Part #
C4952687
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
82uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-4057/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.3626$ 67.36
200+$ 26.0692$ 5213.84
500+$ 25.1525$ 12576.25
1,000+$ 24.7009$ 24700.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance82uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece