LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0201/TR product image
Images for reference only

VISHAY M39003/09-0201/TR

Manufacturer
MPN
M39003/09-0201/TR
LCSC Part #
C4952676
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±5% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0201/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.9516$ 31.95
200+$ 12.3649$ 2472.98
500+$ 11.9315$ 5965.75
1,000+$ 11.7163$ 11716.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Voltage Rating6V
Equivalent Series Resistance(ESR)65mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece