LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2019/HSD product image
Images for reference only

VISHAY M39003/09-2019/HSD

Manufacturer
MPN
M39003/09-2019/HSD
LCSC Part #
C4952672
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±10% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-2019/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.9226$ 66.92
200+$ 25.8984$ 5179.68
500+$ 24.9891$ 12494.55
1,000+$ 24.5383$ 24538.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)60mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece