LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6270/HSD product image
Images for reference only

VISHAY M39003/01-6270/HSD

Manufacturer
MPN
M39003/01-6270/HSD
LCSC Part #
C4952644
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.2uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6270/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.8972$ 17.90
200+$ 6.9265$ 1385.30
500+$ 6.684$ 3342.00
1,000+$ 6.5628$ 6562.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.2uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece