LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0387 product image
Images for reference only

VISHAY M39003/03-0387

Manufacturer
MPN
M39003/03-0387
LCSC Part #
C4952642
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
39uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0387
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 73.1859$ 73.19
200+$ 28.3225$ 5664.50
500+$ 27.3269$ 13663.45
1,000+$ 26.836$ 26836.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance39uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece