LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D157X9016D2T20H product image
Images for reference only

VISHAY 592D157X9016D2T20HRoHS

Manufacturer
MPN
592D157X9016D2T20H
LCSC Part #
C4952601
Packaging
2917
Customer #
Key Attributes
150uF ±10% 16V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 592D157X9016D2T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6957$ 1.70
200+$ 0.6562$ 131.24
500+$ 0.6334$ 316.70
1,000+$ 0.6228$ 622.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance150uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Equivalent Series Resistance(ESR)100mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece