LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0473/TR product image
Images for reference only

VISHAY M39003/03-0473/TR

Manufacturer
MPN
M39003/03-0473/TR
LCSC Part #
C4952589
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
56uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0473/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.7591$ 62.76
200+$ 24.2872$ 4857.44
500+$ 23.4341$ 11717.05
1,000+$ 23.0129$ 23012.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance56uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece