LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5634 product image
Images for reference only

VISHAY M39003/01-5634

Manufacturer
MPN
M39003/01-5634
LCSC Part #
C4952579
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
15uF ±5% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5634
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2387$ 8.24
200+$ 3.1898$ 637.96
500+$ 3.0776$ 1538.80
1,000+$ 3.0216$ 3021.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance15uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece