LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2827/TR product image
Images for reference only

VISHAY M39003/01-2827/TR

Manufacturer
MPN
M39003/01-2827/TR
LCSC Part #
C4952462
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
330nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2827/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9837$ 2.98
200+$ 1.1547$ 230.94
500+$ 1.1138$ 556.90
1,000+$ 1.0941$ 1094.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance330nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece