LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D107X9010R2T15H product image
Images for reference only

VISHAY 592D107X9010R2T15HRoHS

Manufacturer
MPN
592D107X9010R2T15H
LCSC Part #
C4952458
Packaging
2824
Customer #
Key Attributes
100uF ±10% 10V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 592D107X9010R2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7397$ 2.74
200+$ 1.0608$ 212.16
500+$ 1.0229$ 511.45
1,000+$ 1.0047$ 1004.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance100uF
Voltage Rating10V
Equivalent Series Resistance(ESR)220mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece