LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0367/TR product image
Images for reference only

VISHAY M39003/09-0367/TR

Manufacturer
MPN
M39003/09-0367/TR
LCSC Part #
C4952452
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
56uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0367/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.6713$ 31.67
200+$ 12.2573$ 2451.46
500+$ 11.8254$ 5912.70
1,000+$ 11.6133$ 11613.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance56uF
Voltage Rating50V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)300mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece